Step-down switching regulator, featuring a 75V maximum input voltage and 6V minimum input voltage. Delivers 500mA maximum output current with an adjustable output voltage up to 70V. Operates efficiently at 85% with a quiescent current of 1mA. Packaged in a 16-TSSOP surface mount configuration, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5574MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5574MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 85% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5574 |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5574MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.