
The LM5574Q0MT/NOPB is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 500mA and a maximum input voltage of 75V. The device is packaged in a TSSOP package and is RoHS compliant. It is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments LM5574Q0MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5574Q0MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5574-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5574Q0MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.