The LM5574QMT/NOPB is a 70V 500mA adjustable output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. This device is RoHS compliant and features an efficiency of 85%. The LM5574QMT/NOPB is a surface mount device and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LM5574QMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5574QMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5574QMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
