Step-down switching regulator with a maximum input voltage of 75V and a maximum output current of 500mA. Features adjustable output voltage from 1.225V to 70V, operating from a 6V to 75V input range. Delivers up to 85% efficiency and operates within a -40°C to 125°C temperature range. Packaged in a 16-TSSOP surface mount configuration, this lead-free, RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments LM5574QMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5574QMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5574QMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
