Wide Vin step-down regulator with adjustable output voltage from 1.225V to 70V, capable of delivering up to 1.5A. Features a 6V to 75V input voltage range and operates at a 500kHz switching frequency for high efficiency up to 90%. This surface mountable HTSSOP package component offers a single positive output and is designed for operation between -40°C and 125°C.
Texas Instruments LM5575MH technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Frequency | 500kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5575MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.