The LM5575MHX is a surface mount DC/DC controller with an adjustable output voltage of 70V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a plastic HTSSOP-16 package. The device is not RoHS compliant and contains lead, making it non-lead free. It has a quiescent current of 1mA and is not a synchronous rectifier.
Texas Instruments LM5575MHX technical specifications.
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5575MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
