
Wide Vin step-down regulator, 6V to 75V input voltage range, capable of 1.5A output current. Features adjustable output voltage from 1.225V up to 70V with 90% efficiency. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 16-pin HTSSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM5575MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5575MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5575MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
