The LM5575Q0MH/NOPB is a 70V adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device has a maximum output current of 1.5A and a quiescent current of 1mA. It is available in a 92-unit HTSSOP package, packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LM5575Q0MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5575Q0MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5575-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5575Q0MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
