The LM5575Q0MHX/NOPB is a surface mount DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 75V and a minimum input voltage of 6V. The device is RoHS compliant and has a quiescent current of 1mA. It is available in a 2500 unit package quantity in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LM5575Q0MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5575Q0MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | LM5575-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5575Q0MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
