
75V, 1.5A step-down switching regulator for efficient power conversion. Features a wide input voltage range from 6V to 75V and an adjustable output voltage up to 70V. Operates reliably across a broad temperature range of -40°C to 125°C with a maximum output current of 1.5A. Offers up to 90% efficiency and is housed in a 16-pin HTSSOP surface-mount package.
Sign in to ask questions about the Texas Instruments LM5575QMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5575QMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5575QMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
