The LM5575QMHX/NOPB is a 90% efficient DC/DC controller with a maximum input voltage of 75V and a minimum input voltage of 6V. It has a maximum output current of 1.5A and a maximum output voltage of 70V. The device is available in a surface mount HTSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 1mA.
Sign in to ask questions about the Texas Instruments LM5575QMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5575QMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5575QMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.