
The LM5576MH/NOPB is a 20-pin TSSOP-20 DC/DC controller IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and accepts input voltages between 6 and 75 volts. This device features 20 terminals and a dual terminal position. The LM5576MH/NOPB is packaged in a TSSOP-20 package with dimensions of 4.4mm in width and 6.5mm in length. It is classified as an automotive-grade device, making it suitable for use in harsh environments.
Sign in to ask questions about the Texas Instruments LM5576MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5576MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5576MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.