
The LM5576MHX/NOPB is a DC/DC controller with an adjustable output voltage of 70V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a HTSSOP EP package. The device is RoHS compliant and has a quiescent current of 1mA. It is designed for use in power management applications and is part of the PowerWise and SIMPLE SWITCHER series.
Sign in to ask questions about the Texas Instruments LM5576MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5576MHX/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 70V |
| Min Output Voltage | 1.225V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5576MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
