The LM5576Q0MH/NOPB is a surface mount DC/DC controller from Texas Instruments with an adjustable output voltage of 70V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in an HTSSOP package and is available in a rail/Tube packaging configuration with 73 units per package.
Texas Instruments LM5576Q0MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 75V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | LM5576-Q1 |
| RoHS | Compliant |
No datasheet is available for this part.