
DUAL SWITCHING CONTROLLER, 424kHz SWITCHING FREQ-MAX, PDSO28, HTSSOP-28
Sign in to ask questions about the Texas Instruments LM5642XMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5642XMH technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98.9% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5642XMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
