
The LM5642XMH/NOPB is a dual DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum input voltage of 36V and a minimum input voltage of 4.5V. The device has a maximum output voltage of 32.4V and a minimum output voltage of 1.3V. It is RoHS compliant and has a quiescent current of 1.1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5642XMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5642XMH/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98.9% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 424kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32.4V |
| Min Output Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5642XMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.