
The LM5642XMHX is a dual DC/DC controller from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum frequency of 424kHz. The device is not radiation hardened and is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments LM5642XMHX technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 98.9% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98.9% |
| Max Frequency | 424kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
