
High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-HTSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5642XMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5642XMHX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98.9% |
| Lead Free | Lead Free |
| Max Duty Cycle | 98.9% |
| Max Frequency | 424kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5642X |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5642XMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
