
Dual switching controller for power management applications. Features two channels with synchronous rectification, operating with a 4.5V to 36V input voltage range. Delivers up to 20A output current and 32.4V output voltage. Clock synchronization capability is included, with a maximum switching frequency of 424kHz. Packaged in a 28-pin TSSOP for surface mounting.
Sign in to ask questions about the Texas Instruments LM5642XMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5642XMT technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Frequency | 375kHz |
| Lead Free | Contains Lead |
| Max Duty Cycle | 98.9% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 32.4V |
| Min Output Voltage | 1.3V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5642XMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
