
Dual-output DC/DC step-down controller, surface mountable in a 28-pin TSSOP package. Features a maximum operating frequency of 424kHz and a high duty cycle up to 98.9%. Supports input voltages from 4.5V to 36V, with adjustable output voltages ranging from 1.3V to 32.4V. Delivers up to 20A output current per channel, operating across a wide temperature range of -40°C to 125°C. RoHS compliant with a low quiescent current of 1.1mA.
Sign in to ask questions about the Texas Instruments LM5642XMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5642XMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98.9% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Duty Cycle | 98.9% |
| Max Frequency | 424kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32.4V |
| Min Output Voltage | 1.3V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5642X |
| Weight | 0.014215oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5642XMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
