
The LM5642X DC/DC controller is a dual-channel device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum frequency of 424kHz and a maximum duty cycle of 98.9%. The device is RoHS compliant and lead free, and is packaged in a TSSOP-28 package. It is suitable for use in surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM5642XMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5642XMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 98.9% |
| Lead Free | Lead Free |
| Max Duty Cycle | 98.9% |
| Max Frequency | 424kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5642X |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5642XMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.