
PHASE LOCKED LOOP, PDIP14, DIP-14
Sign in to ask questions about the Texas Instruments LM565CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM565CN/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | PLLatinum™ |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM565CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
