IC Oscillator V Controlled 8DIP
Texas Instruments LM566CN technical specifications.
| Frequency | 10kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.