
Texas Instruments LM567CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM567CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
