
TELECOM, TONE DECODER CIRCUIT, PDIP8, DIP-8
Sign in to ask questions about the Texas Instruments LM567CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM567CN technical specifications.
| Package/Case | PDIP |
| Frequency | 0.01Hz |
| Input Capacitance | 25pF |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM567CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
