The LM56BIMM is a temperature sensor from Texas Instruments, packaged in a VSSOP with a surface mount configuration. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 230uA. The device is not radiation hardened and is not RoHS compliant due to containing lead. It is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LM56BIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56BIMM technical specifications.
| Package/Case | VSSOP |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM56BIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.