
The LM56BIMM/NOPB is a thermistor-based thermometer with an analog output voltage of 10V. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 230uA. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LM56BIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56BIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Current Rating | 230uA |
| Height | 0.86mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM56BIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
