
The LM56BIMMX is a temperature sensor available in a VSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and can be powered with a supply voltage between 2.7V and 10V. The device has a quiescent current of 230uA and is not radiation hardened. It is not RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments LM56BIMMX technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.