
The LM56BIMMX/NOPB is a surface-mount temperature sensor with analog and digital output types. It operates over a temperature range of -40°C to 125°C and can be powered with a supply voltage between 2.7V and 10V. The device has a quiescent current of 230uA and is compliant with RoHS regulations. It is available in a VSSOP package and is packaged in tape and reel quantities of 3500 units.
Sign in to ask questions about the Texas Instruments LM56BIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56BIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| RoHS Compliant | Yes |
| Series | LM56 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM56BIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
