
Low Power Thermostat 8-Pin SOIC T/R
Sign in to ask questions about the Texas Instruments LM56BIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56BIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 5mA |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM56BIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
