Low Power Thermostat 8-Pin SOIC T/R
Texas Instruments LM56BIMXHALF technical specifications.
| Manufacturer Type | Low Power Thermostat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 0.00023A |
| Max DC Voltage Rating | 10V |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.