
The LM56CIM is a temperature sensor with an analog/digital output, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 10V. The sensor has a nominal supply current of 230uA and a quiescent current of 230uA. It is available in a rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments LM56CIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56CIM technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | Analog |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 230uA |
| Output Type | Analog Voltage, Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM56CIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
