
Analog voltage and digital output thermostat, surface mountable in an 8-pin SOIC package. Operates from a 2.7V to 10V supply voltage with a low quiescent current of 230uA. Features a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments LM56CIM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 230uA |
| Height | 1.45mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| DC Rated Voltage | 10V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM56CIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.