The LM56CIMM is a temperature sensor with an operating temperature range of -40°C to 125°C. It is available in a surface mount MSOP package. The sensor has a quiescent current of 230uA and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments LM56CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56CIMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM56CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.