
The LM56CIMM/NOPB is an analog temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 2.7V. The device is packaged in a lead-free MSOP package with a height of 0.95mm and a length of 3.1mm. It is a surface-mount device with a quiescent current of 230uA and a supply current of 230uA.
Sign in to ask questions about the Texas Instruments LM56CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Current Rating | 230uA |
| Height | 0.95mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Thickness | 970um |
| DC Rated Voltage | 10V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM56CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
