
The LM56CIMMX is a surface-mount temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 230uA. The device is available in a SOIC package and is packaged on tape and reel. It is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments LM56CIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56CIMMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM56CIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
