
The LM56CIMX/NOPB is a thermostat temperature sensor from Texas Instruments, featuring an analog/digital output and operating within a temperature range of -40°C to 125°C. It is available in a SOIC package and is suitable for surface mount applications. The device is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs. The quiescent current is 230uA, and the maximum supply voltage is 10V, with a minimum supply voltage of 2.7V.
Sign in to ask questions about the Texas Instruments LM56CIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM56CIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM56CIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.