
The LM57BISD-10/NOPB is an analog digital output IC with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It is designed for surface mount applications and is packaged in a tape and reel format. The device is compliant with RoHS regulations and is not radiation hardened. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V, with an operating supply current of 24uA. The IC has a height of 800um and a width and length of 2.5mm each.
Sign in to ask questions about the Texas Instruments LM57BISD-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57BISD-10/NOPB technical specifications.
| Height | 800um |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM57BISD-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
