
The LM57BISD-5/NOPB is a surface mount analog IC with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It operates on a supply voltage range of 2.4V to 5.5V and has a quiescent current of 24uA. The IC is packaged in a 1000-unit tape and reel package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM57BISD-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57BISD-5/NOPB technical specifications.
| Height | 0.8mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Output Current | 5mA |
| Output Type | Analog, PUSH-PULL, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24uA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM57BISD-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
