±0.7°C Temperature Sensor with Resistor-Programmable Temperature Switch 8-WSON -50 to 150
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM57BISDX-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57BISDX-10/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Output Current | 5mA |
| Output Type | Analog, Digital |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM57BISDX-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.