
The LM57CISD-10/NOPB is an analog digital comparator from Texas Instruments. It operates over a temperature range of -50°C to 150°C and is supplied with a voltage between 2.4V and 5.5V. The device is surface mountable and has a quiescent current of 24uA. It is compliant with RoHS regulations and is available in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM57CISD-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57CISD-10/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM57CISD-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.