The LM57CISD-5/NOPB is a low power analog/digital output IC from Texas Instruments, operating over a temperature range of -50°C to 150°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The device is surface mount and comes in a WSON-8 package. It is RoHS compliant and has a quiescent current of 24uA.
Sign in to ask questions about the Texas Instruments LM57CISD-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57CISD-5/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Output Current | 5mA |
| Output Type | Analog, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM57CISD-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.