The Texas Instruments LM57CISDX-10/NOPB relative humidity sensor operates over a temperature range of -50°C to 150°C and is available in a SON package. It has an operating supply current of 24uA and an output current of 5mA. The sensor is RoHS compliant and lead free, making it suitable for surface mount applications. It can be used in a variety of applications, including humidity and moisture sensing.
Sign in to ask questions about the Texas Instruments LM57CISDX-10/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57CISDX-10/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Output Current | 5mA |
| Output Type | Analog, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM57CISDX-10/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.