The LM57CISDX-5/NOPB is a relative humidity sensor from Texas Instruments, featuring an analog/digital output and operating over a temperature range of -50°C to 150°C. It can supply up to 5mA of current and operates from 2.4V to 5.5V. The device is lead-free and RoHS compliant, packaged in a SON package for surface mount applications.
Sign in to ask questions about the Texas Instruments LM57CISDX-5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57CISDX-5/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 24uA |
| Output Current | 5mA |
| Output Type | Analog, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM57CISDX-5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.