The LM57FEPWRQ1 is an automotive-grade LED display driver from Texas Instruments. It operates over a temperature range of -50°C to 150°C. This device is designed for use in automotive applications and meets the AEC-Q100 screening level. It has a maximum supply current of 28mA and can handle supply voltages between 2.4V and 5.5V. The LM57FEPWRQ1 is available in a SOP-8 package.
Sign in to ask questions about the Texas Instruments LM57FEPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57FEPWRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.028 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM57FEPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.