
The LM57FPW is an 8-pin TSSOP-8 automotive specialized IC from Texas Instruments. It operates over a temperature range of -50°C to 150°C. The device has a single function and a single channel. It can be supplied with a voltage between 2.4V and 5.5V. The LM57FPW is packaged in a 3mm wide and 4.4mm long TSSOP-8 package.
Sign in to ask questions about the Texas Instruments LM57FPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57FPW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM57FPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.