The LM57FQPWRQ1 is an automotive-grade LED display driver IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a terminal position of dual and a JEDEC package code of R-PDSO-G8. The device is available in a TSSOP-8 package with dimensions of 4.4mm in width and 3mm in length. It operates within a supply voltage range of 2.4V to 5.5V and has a maximum supply current of 28mA. The LM57FQPWRQ1 is compliant with AEC-Q100 screening level and is suitable for use in standard input characteristics.
Sign in to ask questions about the Texas Instruments LM57FQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57FQPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.028 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM57FQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.