
The LM57FSPWQ1 is an automotive-grade LED display driver from Texas Instruments. It operates over a temperature range of -50°C to 160°C and is available in a TSSOP-8 package. The device has a maximum supply current of 28uA and can handle supply voltages between 2.4V and 5.5V. It meets the AEC-Q100 automotive reliability standard and features standard input characteristics.
Sign in to ask questions about the Texas Instruments LM57FSPWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM57FSPWQ1 technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.028 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM57FSPWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.