Automotive 36-V, 3-A synchronous converter in a QFN package with wettable flank and external pad 13-WQFN-HR -40 to 150
Texas Instruments LM60430AQRPKRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N13 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM60430AQRPKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.