
Automotive-grade synchronous DC/DC converter, 3.8V to 36V input, 4A output current capability. Features AEC-Q100 qualification and operates across a -40°C to 150°C temperature range. Housed in a 13-terminal, QUAD-position QFN package with wettable flanks, measuring 2mm x 3mm.
Texas Instruments LM60440AQRPKRQ1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N13 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM60440AQRPKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.